TE Connectivity WM2S DTM Bullet Connector 2 Pins with Fuse Wedge

MPN
WM 2 S
EAN-13
2050001264350
Order Code
13-0877
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
50+ £0.116
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,518 in stock

TE Connectivity manufactures the WM 2 S bullet connector wedge with a total of 2 pins, part of the DTM series of round connectors. It is typically used for secure electrical connections in automotive and industrial applications. The product is available in quantities of 1 piece.
Type Bullet connector wedge
Number of Contacts 2
Colour Orange
Connection Angle 180°
Number of pins 2
Series DTM

Reviews

Be the first to submit a review

Trustpilot