TE Connectivity WM3P DTM Bullet Connector, 3 Pins, Housing & Fuse Wedge

MPN
WM 3 P
EAN-13
2050001264237
Order Code
13-0881
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
50+ £0.156
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 793 in stock

The TE Connectivity WM 3 P Bullet connector wedge is a three-pin component from the DTM series, specifically designed for secure electrical connections. Manufactured by TE Connectivity, this connector wedge is robust and reliable for automotive and industrial applications. Known for its precision and durability, it stands as an ideal choice for environments requiring stable and efficient connectivity solutions.
Type Bullet connector wedge
Number of Contacts 3
Colour Orange
Connection Angle 180°
Number of pins 3
Series DTM

Reviews

Be the first to submit a review

Trustpilot