TE Connectivity W4P DT Bullet Connector Wedge, 4 Pins, Housing & Fuse Wedge

MPN
W 4 P
EAN-13
2050001263940
Order Code
13-0861
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
50+ £0.120
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,625 in stock

TE Connectivity's W 4 P Bullet connector wedge features four pins and is part of the DT series of round connectors. This component is designed for secure electrical connections in automotive and industrial applications. Its robust construction ensures reliability in harsh environments.
Type Bullet connector wedge
Number of Contacts 4
Colour Green
Connection Angle 180°
Number of pins 4
Series DT

Reviews

Be the first to submit a review

Trustpilot