TE Connectivity WM8P DTM Bullet Connector 8-Pin Housing, Contacts, Wedge

MPN
WM 8 P
EAN-13
2050001264268
Order Code
13-0893
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
20+ £0.315
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 89 in stock

TE Connectivity's WM 8 P Bullet Connector Wedge features a total of 8 pins and belongs to the DTM series of round connectors. This component is typically used in electronic and automotive applications, requiring secure and reliable connections. Its design ensures easy installation and long-term durability.
Type Bullet connector wedge
Number of Contacts 8
Colour Orange
Connection Angle 180°
Number of pins 8
Series DTM

Reviews

Be the first to submit a review

Trustpilot