TE Connectivity W12S-P012 DT Connector Wedge, 12 Pins, Housing & Contacts

MPN
W 12 S-P012
EAN-13
2050001264114
Order Code
13-0854
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
20+ £0.359
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 624 in stock

TE Connectivity manufactures the W 12 S-P012 bullet connector wedge, featuring 12 pins and part of the DT series, known for its round connectors. This robust connector is ideal for use in heavy-duty and automotive applications, providing reliable electrical connectivity. Designed for single-piece usage, it ensures ease of assembly and efficient performance.
Type Bullet connector wedge
Number of Contacts 12
Number of Rows N/A
Colour Green
Connection Angle 180°
Number of pins 12
Series DT

Reviews

Be the first to submit a review

Trustpilot