TE Connectivity 0460-202-16141 Connector, Housing, Contacts, Fuse Wedge |
13-0733
|
|
Despatched within 4 working days - 4,948 in stock
|
20+ £0.450
Price per unit Ex VAT
|
20 - 16 |
Nickel plated |
Pin |
Copper Alloy |
1.5 mm² (max) |
|
Male |
|
1.5mm² |
13A |
|
|
1 |
|
5000 |
Bag |
Unknown |
|
20AWG |
16AWG |
TE Connectivity 0460-215-16141 Connector with Housing, Contacts, Fuse Wedge |
13-0737
|
|
Available to back orderBack order, lead time 5 weeks
|
10+ £0.438
Price per unit Ex VAT
|
14 |
Nickel plated |
Pin |
Copper Alloy |
2 mm² (max) |
Pin |
Male |
|
2mm² |
13A |
|
|
1 |
|
5000 |
Bag |
Unknown |
|
|
|
TE Connectivity 0462-201-16141 Connector with Housing, Contacts, Fuse Wedge |
13-0738
|
|
Despatched same day - 600 in stockPlease contact us for lead time
|
10+ £0.355
Price per unit Ex VAT
|
20 - 16 |
Nickel plated |
Socket, straight |
Copper Alloy, Copper |
1.5 mm² (max) |
|
Female |
|
1.5mm² |
13A |
Socket |
|
1 |
|
1 |
|
No |
201 |
20AWG |
16AWG |
TE Connectivity 0462-201-20141 Connector: Housing, Contacts, Fuse Wedge |
13-0739
|
|
Despatched within 4 working days - 3,542 in stock
|
10+ £0.542
Price per unit Ex VAT
|
20 |
Gold plated |
Socket, straight |
Copper Alloy |
0.5 mm² (max) |
|
Female |
7.5a |
0.5mm² |
7.5A |
Socket |
+85°C |
1 |
-40°C |
1 |
|
Unknown |
201 |
|
|
TE Connectivity 0462-209-16141 Connector with Housing, Contacts, Fuse Wedge |
13-0741
|
|
Despatched within 4 working days - 3,307 in stock
|
10+ £0.489
Price per unit Ex VAT
|
14 |
Nickel plated |
Socket, straight |
Copper Alloy, Copper |
2 mm² (max) |
Pin |
Female |
|
2mm² |
13A |
Cable |
|
|
|
1 |
|
Unknown |
|
|
|