TE Connectivity 0460-215-16141 Connector with Housing, Contacts, Fuse Wedge

MPN
0460-215-16141
EAN-13
2050001263995
Order Code
13-0737
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £0.438
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 5 weeks

TE Connectivity manufactures the 0460-215-16141, a single bullet connector contact. This connector is known for its reliable electrical performance and secure connection. It is typically used in automotive and industrial applications.
Type Bullet connector single contact
Wire Gauge (AWG) 14
Contact Finish Nickel plated
Connection Crimp
Connection Angle 180°
Connector Type Pin
Contact Material Copper Alloy
Contact Plating Nickel
Contact Type Pin
Cross-section range 2 mm² (max)
Gender Male
max. cross section 2mm²
Nominal Current 13A
Number of Contacts 1
Package Quantity 5000
Packaging Bag
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No (Without)
Series DT
Termination Crimp
Wire/Cable Gauge 14AWG

Reviews

Be the first to submit a review

Trustpilot