TE Connectivity 0462-209-16141 Connector with Housing, Contacts, Fuse Wedge

MPN
0462-209-16141
EAN-13
2050001264138
Order Code
13-0741
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £0.489
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,307 in stock

The TE Connectivity 0462-209-16141 is a socket designed for female connections.

It is unshrouded, compatible with size 16 contacts, and supports 14 AWG wire.

The socket features a nickel finish for enhanced corrosion resistance.

Typically used in industrial and automotive applications, it ensures reliable electrical connections.


Type Bullet connector single contact
Wire Gauge (AWG) 14
Contact Finish Nickel plated
Connection Crimp
Connection Angle 180°
Connector Type Socket, straight
Contact Material Copper Alloy, Copper
Contact Plating Nickel
Contact Type Pin
Cross-section range 2 mm² (max)
Gender Female
max. cross section 2mm²
Mount Cable
Nominal Current 13A
Package Quantity 1
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No (Without)
Series DT
Termination Crimp

Reviews

Be the first to submit a review

Trustpilot