TE Connectivity 0462-201-16141 Connector with Housing, Contacts, Fuse Wedge

MPN
0462-201-16141
EAN-13
2050001264121
Order Code
13-0738
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £0.355
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 600 in stockPlease contact us for lead time

TE Connectivity manufactures the 0462-201-16141 bullet connector single contact, known for its reliable conductivity. It is often utilised in automotive and industrial applications for secure connections. This component is designed to ensure optimal performance in demanding environments.
Type Bullet connector single contact
Wire Gauge (AWG) 20 - 16
Contact Finish Nickel plated
Connection Crimp
Connection Angle 180°
Connector Type Socket, straight
Contact Material Copper Alloy, Copper
Contact Plating Nickel
Cross-section range 1.5 mm² (max)
Gender Female
max. cross section 1.5mm²
Mount Socket
Nominal Current 13A
Number of Contacts 1
Package Quantity 1
Package/Case 201
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No (Without)
Series DT
Termination Crimp
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 16AWG

Reviews

Be the first to submit a review

Trustpilot