TE Connectivity 0462-201-20141 Connector: Housing, Contacts, Fuse Wedge

MPN
0462-201-20141
EAN-13
2050001264343
Order Code
13-0739
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £0.542
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,542 in stock

TE Connectivity manufactures the bullet connector single contact 0462-201-20141. This precision-engineered connector is notable for reliable electrical performance. It is commonly used in automotive applications for secure and durable wire connections.
Type Bullet connector single contact
Wire Gauge (AWG) 20
Contact Finish Gold plated
Connection Crimp
Connection Angle 180°
Connector Type Socket, straight
Contact Material Copper Alloy
Contact Plating Nickel
Cross-section range 0.5 mm² (max)
Current Rating 7.5a
Gender Female
max. cross section 0.5mm²
Maximum Temperature +85°C
Min. temperature -40°C
Mount Socket
Nominal Current 7.5A
Number of Contacts 1
Package Quantity 1
Package/Case 201
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No (Without)
Series DT
Termination Crimp

Reviews

Be the first to submit a review

Trustpilot