TE Connectivity 0460-202-16141 Connector, Housing, Contacts, Fuse Wedge

MPN
0460-202-16141
EAN-13
2050001263988
Order Code
13-0733
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
20+ £0.450
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,948 in stock

TE Connectivity manufactures the 0460-202-16141, a bullet connector single contact. It features a reliable connection for electric currents and is designed for durability. Typical applications include automotive and industrial electrical systems.
Type Bullet connector single contact
Wire Gauge (AWG) 20 - 16
Contact Finish Nickel plated
Connection Crimp
Connection Angle 180°
Connector Type Pin
Contact Material Copper Alloy
Contact Plating Nickel
Cross-section range 1.5 mm² (max)
Gender Male
max. cross section 1.5mm²
Nominal Current 13A
Number of Contacts 1
Package Quantity 5000
Packaging Bag
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No (Without)
Series DT
Termination Crimp
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 16AWG
Wire/Cable Gauge 16AWG

Reviews

Be the first to submit a review

Trustpilot