TE Connectivity 926010-1 Ampmodu Crimp Housing for Locking Clip 1P Black |
63-7595
|
|
Available to back orderBack-order availability date - 14/10/2026
|
90+ £0.880
Price per unit Ex VAT
|
1 |
.14 |
.7 |
Female |
Bronze |
|
2.9mm |
Compliant |
Receptacle |
Nylon GF |
Not Applicable |
Standard Part - Not Glow Wire |
0.7inch |
3.556mm |
No (Without) |
No (Without) |
Nylon, Glass |
With |
PCB |
1 |
TE Connectivity 926657-2 Ampmodu Crimp Housing for Locking Clip 1 x 2P Black |
63-7596
|
|
Order in multiples of 1000
Despatched within 5 working days - 1,000 in stock
|
1000+ £0.999
Price per unit Ex VAT
|
2 |
|
|
Female |
Bronze |
Tin, Gold |
17.8mm |
Compliant |
Receptacle |
PBT GV15 |
Not Applicable |
|
5.54mm |
|
No (Without) |
No (Without) |
Nylon |
Without |
Free Hanging, Cable |
2 |
TE Connectivity 926657-3 Ampmodu Crimp Housing for Locking Clip 1 x 3P Black |
63-7597
|
|
Order in multiples of 125
Available to back orderBack-order availability date - 14/10/2026
|
125+ £1.10
Price per unit Ex VAT
|
3 |
|
|
Female |
|
Tin, Gold |
17.8mm |
Compliant |
Female |
PBT GV15 |
Not Applicable |
|
8.08mm |
|
No (Without) |
No (Without) |
|
Without |
Free Hanging, Cable |
3 |
TE Connectivity 926657-4 Ampmodu Crimp Housing for Locking Clip 1 x 4P Black |
63-7598
|
|
Available to back orderPlease contact us for lead time
|
75+ £1.04
Price per unit Ex VAT
|
4 |
|
|
Female |
Bronze |
|
17.8mm |
Compliant |
Receptacle |
PBT GV15 |
Not Applicable |
|
10.62mm |
|
No (Without) |
No (Without) |
Nylon, Glass |
Without |
Free Hanging, Cable, PCB |
4 |
TE Connectivity 926657-5 Ampmodu Crimp Housing for Locking Clip 1 x 5P Black |
63-7599
|
|
|
5+ £1.17
| 5+ |
£1.17 |
| 10+ |
£1.01 |
| 50+ |
£0.891 |
Price per unit Ex VAT
|
5 |
|
|
Female |
|
Tin, Gold |
17.8mm |
Compliant |
Female |
PBT GV15 |
Not Applicable |
|
13.16mm |
|
No (Without) |
No (Without) |
|
Without |
Free Hanging, Cable |
5 |
TE Connectivity 926657-6 Ampmodu Crimp Housing for Locking Clip 1 x 6P Black |
63-7600
|
|
Order in multiples of 2000
Available to back orderBack-order availability date - 14/10/2026
|
2000+ £1.63
Price per unit Ex VAT
|
6 |
|
|
Female |
Bronze |
Tin, Gold |
17.8mm |
Compliant |
Receptacle |
PBT GV15 |
Not Applicable |
|
15.7mm |
|
No (Without) |
No (Without) |
Nylon, Glass |
Without |
Free Hanging |
6 |
TE Connectivity 926657-7 Ampmodu Crimp Housing for Locking Clip 1 x 7P Black |
63-7601
|
|
Available to back orderBack-order availability date - 14/10/2026
|
50+ £0.903
Price per unit Ex VAT
|
7 |
|
|
Female |
|
|
|
Compliant |
|
PBT GV15 |
Not Applicable |
|
18.24mm |
|
No (Without) |
No (Without) |
|
Without |
Free Hanging |
|
TE Connectivity 926657-8 Ampmodu Crimp Housing for Locking Clip 1 x 8P Black |
63-7602
|
|
Available to back orderBack-order availability date - 14/10/2026
|
45+ £1.06
Price per unit Ex VAT
|
8 |
|
|
Female |
|
|
|
Compliant |
|
PBT GV15 |
Not Applicable |
|
|
|
No (Without) |
No (Without) |
|
Without |
Free Hanging |
8 |
TE Connectivity 926657-9 Ampmodu Crimp Housing for Locking Clip 1 x 9P Black |
63-7603
|
|
Order in multiples of 2000
Available to back orderPlease contact us for lead time
|
2000+ £2.74
Price per unit Ex VAT
|
9 |
|
|
|
|
Tin, Gold |
17.8mm |
Compliant |
Female |
PBT GV15 |
Not Applicable |
|
23.32mm |
|
|
|
|
Without |
Free Hanging, Cable |
9 |
TE Connectivity 1-926657-0 Ampmodu Crimp Housing for Locking Clip 1 x 10P Black |
63-7604
|
|
Order in multiples of 20000
Available to back orderPlease contact us for lead time
|
20000+ £2.56
Price per unit Ex VAT
|
10 |
|
|
Female |
|
|
17.8mm |
|
|
PBT GV15 |
|
|
25.86mm |
|
No (Without) |
No (Without) |
|
Without |
Free Hanging |
10 |