TE Connectivity 926657-7 Ampmodu Crimp Housing for Locking Clip 1 x 7P Black

Image Representative of Range

TE Connectivity 926657-7 Ampmodu Crimp Housing for Locking Clip 1 x 7P Black

MPN
926657-7
Order Code
63-7601
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
50+ £0.903
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 14/10/2026

The AMPMODU range of single row pin headers from TE Connectivity.Accepts an Ampmodu locking clip.


  • Product type: connector
  • Connector type: socket housing
  • Applies to: plug
  • Colour: black
  • Number of positions per row: 7
  • Number of rows: 1
  • Row-to-row spacing: 2.54mm (.1 in )
  • Housing material: PBT GV15
  • UL flammability rating: UL94 V-0
  • Termination method to wire/cable: crimp
  • Housing configuration: both ends closed
  • Packaging quantity: 1
  • Mftrs part no. 926657-7
Pitch 2.54mm
No. of Rows 1
No. of Ways 7
Circuit Application Signal
Color Black
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Housing
Connector System Wire-to-Board
Contact Current Rating (Max) 3
Contact Gender Female
Contact Type Socket
ELV Compliant
Flammability Rating UL94 V-0
Housing Color Black
Housing Material PBT GV15
Lead Free Not Applicable
Length 18.24mm
Mating Alignment No (Without)
Mating Connector Lock No (Without)
Mating Retention Without
Mount Free Hanging
Number of Positions 7
Number of Rows 1
Operating Temperature Range -85 – 221
Orientation Straight
Package Quantity 1000
Packaging Carton
Packaging Method Carton
Packaging Quantity 1000
PCB Mount Retention Without
Primary Product colour Black
RoHS Compliant Yes
Row Spacing 0.1inch
Row-to-Row Spacing .1
Series AMPMODU
Strain Relief No (Without)
Termination Crimp
Termination Method to Wire & Cable Crimp
Type Rectangular Wire & Cable Connectors & Housings
UL Flammability Rating UL 94V-0

Reviews

Be the first to submit a review

Trustpilot