TE Connectivity 926657-2 Ampmodu Crimp Housing for Locking Clip 1 x 2P Black

Image Representative of Range

TE Connectivity 926657-2 Ampmodu Crimp Housing for Locking Clip 1 x 2P Black

MPN
926657-2
Order Code
63-7596
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1000+ £0.999
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 1,000 in stock

The TE Connectivity 926657-2 is an unshrouded housing designed for female connectors.

It features a 1x02P configuration, providing secure electrical connections.

Made for ease of use, it is ideal for wire-to-wire applications.

This component is typically used in consumer electronics and automotive industries.


  • Product type: connector
  • Connector type: socket housing
  • Applies to: plug
  • Colour: black
  • Number of positions per row: 2
  • Number of rows: 1
  • Row-to-row spacing: 2.54mm (.1 in )
  • Housing material: PBT GV15
  • UL flammability rating: UL94 V-0
  • Termination method to wire/cable: crimp
  • Housing configuration: both ends closed
  • Packaging quantity: 1
  • Mftrs part no. 926657-2
Pitch 2.54mm
No. of Rows 1
No. of Ways 2
Circuit Application Signal
Color Black
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Housing
Connector System Wire-to-Board
Contact Current Rating (Max) 3
Contact Gender Female
Contact Material Bronze
Contact Plating Tin, Gold
Contact Type Socket
Depth 17.8mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Receptacle
Housing Color Black
Housing Material PBT GV15
Lead Free Not Applicable
Length 5.54mm
Material Nylon
Mating Alignment No (Without)
Mating Connector Lock No (Without)
Mating Retention Without
Mount Free Hanging, Cable
Number of Contacts 2
Number of Positions 2
Number of Rows 1
Operating Temperature Range -85 – 221
Orientation Straight
Package Quantity 1000
Packaging Carton
Packaging Method Carton
Packaging Quantity 1000
PCB Mount Retention Without
Primary Product colour Black
Primary Type CONNECTOR
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 0.1inch
Row-to-Row Spacing .1
Series AMPMODU Locking Clip
Strain Relief No (Without)
Termination Crimp
Termination Method to Wire & Cable Crimp
Type Rectangular Wire & Cable Connectors & Housings
UL Flammability Rating UL 94V-0
Width 4.5mm

Reviews

Be the first to submit a review

Trustpilot