TE Connectivity 926657-3 Ampmodu Crimp Housing for Locking Clip 1 x 3P Black

Image Representative of Range

TE Connectivity 926657-3 Ampmodu Crimp Housing for Locking Clip 1 x 3P Black

MPN
926657-3
Order Code
63-7597
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
125+ £1.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Available to back orderBack-order availability date - 14/10/2026

TE Connectivity's 926657-3 is a housing female shrouded header with a 1x03 position configuration.

This connector provides a secure interface for wire-to-wire applications.

It is used primarily in electronic devices for reliable signal and power connections.

The 926657-3 is commonly found in automotive, industrial, and consumer electronics.


  • Product type: connector
  • Connector type: socket housing
  • Applies to: plug
  • Colour: black
  • Number of positions per row: 3
  • Number of rows: 1
  • Row-to-row spacing: 2.54mm (.1 in )
  • Housing material: PBT GV15
  • UL flammability rating: UL94 V-0
  • Termination method to wire/cable: crimp
  • Housing configuration: both ends closed
  • Packaging quantity: 1
  • Mftrs part no. 926657-3
Pitch 2.54mm
No. of Rows 1
No. of Ways 3
Circuit Application Signal
Color Black
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Housing
Connector System Wire-to-Board
Contact Current Rating (Max) 3
Contact Gender Female
Contact Plating Tin, Gold
Contact Type Socket
Depth 17.8mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Female
Housing Color Black
Housing Material PBT GV15
Lead Free Not Applicable
Length 8.08mm
Mating Alignment No (Without)
Mating Connector Lock No (Without)
Mating Retention Without
Mount Free Hanging, Cable
Number of Contacts 3
Number of Positions 3
Number of Rows 1
Operating Temperature Range -85 – 221
Orientation Straight
Package Quantity 1000
Packaging Carton
Packaging Method Carton
Packaging Quantity 1000
PCB Mount Retention Without
Primary Product colour Black
Primary Type CONNECTOR
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 0.1inch
Row-to-Row Spacing .1
Series AMPMODU Locking Clip
Strain Relief No (Without)
Termination Crimp
Termination Method to Wire & Cable Crimp
Type Rectangular Wire & Cable Connectors & Housings
UL Flammability Rating UL 94V-0
Width 4.5mm

Questions

*Question functionality currently disabled
Question by: Product code: 63-7597

Q. Hi, can you tell me which crimp pins are suitable for these housings?

A. Hi Richard, thank you for your question. The crimps can be found here.

Reviews

Be the first to submit a review

Trustpilot