TE Connectivity 926657-9 Ampmodu Crimp Housing for Locking Clip 1 x 9P Black

Image Representative of Range

TE Connectivity 926657-9 Ampmodu Crimp Housing for Locking Clip 1 x 9P Black

MPN
926657-9
Order Code
63-7603
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2000+ £2.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Available to back orderPlease contact us for lead time

The TE Connectivity 926657-9 is a headers wire housing designed for secure connections.

It features a 9-position configuration with a locking clip and shrouded male design.

This component ensures reliable connection in various electronic applications.

It is typically used in automotive and industrial systems where robust connector durability is required.


  • Product type: connector
  • Connector type: socket housing
  • Applies to: plug
  • Colour: black
  • Number of positions per row: 9
  • Number of rows: 1
  • Row-to-row spacing: 2.54mm (.1 in )
  • Housing material: PBT GV15
  • UL flammability rating: UL94 V-0
  • Termination method to wire/cable: crimp
  • Housing configuration: both ends closed
  • Packaging quantity: 1
  • Mftrs part no. 926657-9
Pitch 2.54mm
No. of Rows 1
No. of Ways 9
Circuit Application Signal
Color Black
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Housing
Connector System Wire-to-Board
Contact Current Rating (Max) 3
Contact Plating Tin, Gold
Contact Type Socket
Depth 17.8mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Female
Housing Color Black
Housing Material PBT GV15
Lead Free Not Applicable
Length 23.32mm
Mating Retention Without
Mount Free Hanging, Cable
Number of Contacts 9
Number of Positions 9
Number of Rows 1
Operating Temperature Range -85 – 221
Orientation Straight
Packaging Bulk
Packaging Method Carton
Packaging Quantity 1000
Primary Product colour Black
Primary Type CONNECTOR
Radiation Hardening No
Row-to-Row Spacing .1
Series AMPMODU
Termination Crimp
Termination Method to Wire & Cable Crimp
Type Rectangular Wire & Cable Connectors & Housings
UL Flammability Rating UL 94V-0
Width 4.5mm

Reviews

Be the first to submit a review

Trustpilot