TE Connectivity 926010-1 Ampmodu Crimp Housing for Locking Clip 1P Black

Image Representative of Range

TE Connectivity 926010-1 Ampmodu Crimp Housing for Locking Clip 1P Black

MPN
926010-1
Order Code
63-7595
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
90+ £0.880
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 90
Available to back orderBack-order availability date - 14/10/2026

The AMPMODU range of single row pin headers from TE Connectivity.Accepts an Ampmodu locking clip.


  • Product type: connector
  • Connector type: socket housing
  • Colour: black
  • Length: 17.78mm
  • Height: 3.556mm
  • Number of positions per row: 1
  • Row-to-row spacing: 2.54mm (.1 in )
  • Housing material: nylon gf
  • UL flammability rating: UL94 V-0
  • Termination method to wire/cable: crimp
  • Mating retention type: locking clip
  • Mating retention: yes
  • Housing configuration: both ends closed
  • Packaging quantity: 1
  • Mftrs part no. 926010-1
Pitch 2.54mm
No. of Rows 1
No. of Ways 1
Circuit Application Signal
Color Black
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Height .14
Connector Length .7
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Housing
Connector System Wire-to-Board
Contact Current Rating (Max) 3
Contact Gender Female
Contact Material Bronze
Contact Type Socket
Depth 2.9mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Receptacle
Glow Wire Rating Standard Part - Not Glow Wire
Height 3.556mm
Housing Color Black
Housing Material Nylon GF
Lead Free Not Applicable
Length 0.7inch
Material Nylon, Glass
Mating Alignment No (Without)
Mating Connector Lock No (Without)
Mating Retention With
Mating Retention Type Locking Clip
Maximum Operating Temperature 105°C
Minimum Operating Temperature -40°C
Mount PCB
Number of Contacts 1
Number of Positions 1
Number of Rows 1
Operating Temperature Range -85 – 221
Orientation Straight
Package Quantity 500
Packaging Bag
Packaging Method Bag
Packaging Quantity 500
Primary Product colour Black
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 0.1inch
Row-to-Row Spacing .1
Strain Relief No (Without)
Termination Crimp
Termination Method to Wire & Cable Crimp
Type Rectangular Wire & Cable Connectors & Housings
UL Flammability Rating UL 94V-0

Reviews

Be the first to submit a review

Trustpilot