TE Connectivity 1571262-2 Tactile SMT Switch T&R 1 pc Package

MPN
1571262-2
EAN-13
2050007139522
Order Code
07-3680
Country of Origin
China
View Full Product Range (23)

Discontinued


TE Connectivity manufactures the 1571262-2 tactile switch, designed for reliable user interface control. Features include a compact design and precise actuation, making it suitable for electronic devices. The switch is commonly used in consumer electronics, medical equipment, and industrial control panels.
Type Tactile Switches
Contact Configuration SPST
Switch Function Off-Mom
Current Rating (A) 50mA
Orientation Vertical/ Top Actuator
Actuator Length 0.055inch
Illumination None
Operating Force 160gf
Actuator Colour Black
Actuator Material Liquid Crystal Polymer
Contact Base Material Stainless Steel
Contact Material Stainless Steel
Contact Plating Silver
DC Rated Voltage 12v
Depth 7.15mm
ELV Compliant
Illumination Type Non-Illuminated
Length 5.4mm
Material Nylon
Max Voltage Rating (DC) 12v
Maximum Operating Temperature 85°C
Mechanical Life 50000Cycles
Minimum Operating Temperature -20°C
Misc Attribute TE AMP Tactile Switches
Mount Surface Mount
Operating Temperature Range -20 – 70
Operating Voltage 12
Package Quantity 3300
Package/Case SMD/SMT
Packaging Tape and Reel
Packaging Method Tape & Reel
Packaging Type Package
Product Height .282
Radiation Hardening No
RoHS Compliant Yes
Termination Gull Wing
Throw Configuration SPST

Trustpilot