Omron B3F-3155 6x6mm 6.15mm 260gf Sq Tact Switch R/a

MPN
B3F-3155
Brand
Omron
Order Code
78-0140
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £0.285
25+ £0.276
100+ £0.217
500+ £0.195
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 104 in stockAdditional quantity lead time 7 days

High quality SPST-NO right angle PCB tactile switch from Omron's B3F Series.


  • 6 x 6 x 6.15mm
  • Projected square plunger 6.15mm length
  • Positive click action
  • Horizontal mounting
Type Tactile Switch
Contact Configuration SPST
Switch Function Off/(On)
Current Rating (A) 50mA
Orientation Horizontal/ Side Actuator
Actuator Length 6.15mm
Outline Dimensions 6mm
Illumination None
Operating Force 260gf
Action NO
Actuator Colour Orange
Actuator Style Plunger
Contact DC Voltage 24V dc
Illuminated No
Illumination Type None
Length 7.4mm
Maximum Operating Temperature 70°C
Mechanical Life 1000000Operations
Minimum Operating Temperature 25°C
Mount Type Through Hole
Series Not Found
Standards/Approvals RoHS
Terminal Type Through Hole

Questions

*Question functionality currently disabled
Question by: Product code: 78-0140

Q. Do you sell the little round & square caps that fit this switch?

A. Hi Ben. Thank you for your question. There is a range that will fit this switch from the buttons for tactile switches.

Reviews

Be the first to submit a review

Trustpilot