TE Connectivity 1-1579004-2 SOLARLOK connector system Crimp Tool

MPN
1-1579004-2
Order Code
50-3608
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £383.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The TE Connectivity SOLARLOK Connector System Hand Crimping Tool for wire diameter 4-6mm² - a simple and reliable system for wiring individual solar panels to the inverter. The connections were designed for use in extreme environments and to meet demands for easy, reliable processing. Further features include secure mating ensured by coded and locking housings, touch-safe insulated surface, high mating cycle durability and compliance with conventional international standards.


  • For Solarlok screw machine contacts
  • Manufacturer's part 1-1579004-2
      Length 257mm
      ELV Not Applicable
      Lead Free Contains Lead
      Mount Cable
      Package Quantity 1
      Radiation Hardening No
      Reach SVHC Compliant Unknown
      RoHS Compliant Yes
      Series Solarlok
      Wire/Cable Gauge 4AWG
    • Reviews

      Be the first to submit a review

      Trustpilot