TE Connectivity 5-1394462-5 SOLARLOK connector system Black |
50-3602
|
|
Available to back orderPlease contact us for lead time
|
45+ £3.73
Price per unit Ex VAT
|
Black |
|
Copper |
|
Silver |
Compliant |
|
|
|
Female |
Black |
8mm |
|
IP67 |
Through Hole, Cable |
|
|
|
1000V |
1 |
TE Connectivity 5-1394462-6 SOLARLOK connector system Black |
50-3603
|
|
Available to back orderPlease contact us for lead time
|
55+ £2.56
Price per unit Ex VAT
|
Black |
|
Copper |
|
Silver |
Compliant |
|
|
|
Female |
Black |
8mm |
|
IP67 |
Through Hole, Cable |
25a |
105°C |
-40°C |
1000V |
1 |
TE Connectivity 6-1394461-5 SOLARLOK connector system Black |
50-3606
|
|
Available to back orderPlease contact us for lead time
|
50+ £3.09
Price per unit Ex VAT
|
Black |
|
Copper |
|
Silver |
|
|
|
|
Male |
Black |
8mm |
|
IP67 |
Cable |
|
|
|
1000V |
1 |
TE Connectivity 6-1394461-6 SOLARLOK connector system, Black |
50-3607
|
|
Available to back orderPlease contact us for lead time
|
50+ £3.09
Price per unit Ex VAT
|
Black |
|
Copper |
|
Silver |
|
|
|
|
Male |
Black |
8mm |
|
IP67 |
Cable |
25a |
105°C |
-40°C |
1000V |
1 |
TE Connectivity 1-1579004-2 SOLARLOK connector system Crimp Tool |
50-3608
|
|
Available to back orderPlease contact us for lead time
|
1+ £383.58
Price per unit Ex VAT
|
|
|
|
|
|
Not Applicable |
Contains Lead |
257mm |
|
|
|
|
No |
|
Cable |
|
|
|
|
|
TE Connectivity 0-1102855-3 SOLARLOK connector system Crimp Tool |
50-3609
|
|
Despatched within 4 working days - 24 in stock
|
1+ £56.96
Price per unit Ex VAT
|
|
Insertion & Extraction Tools |
|
Not Applicable |
|
Compliant |
|
94mm |
Pin, Socket |
|
|
|
|
|
Socket |
|
|
|
|
|