TDK Passives-Capacitors-Film Capacitors 652923

TDK Brand: TDK
The TDK motor capacitors are film components designed for use in electrical motors, featuring varying capacitance values and compact dimensions for efficient performance in AC voltage applications.
Description Image Product Buy Pricing (Ex VAT) Capacitance Dimensions Frequency Height Thread Type Tolerance Voltage Content Diameter Maximum Temperature Min. temperature
TDK B32332I6106J080 Motor capacitor 10 µF 450 V AC 5% 30x68 mm Film
TDK B32332I6106J080 Motor capacitor 10 µF 450 V AC 5% 30x68 mm Film
Standard range
Order code: 17-6583
MPN: B32332I6106J080

Despatched within 4 working days - 168 in stock
2+ £4.08
Price per unit Ex VAT
10µF (Ø x H) 30 mm x 68 mm 50 - 60Hz 68mm M8 Electric motor capacitor 5% 450V AC 1 30mm +85°C -25°C
TDK B32332I6755J080 Motor Capacitor 7.5µF 450V AC Film 30x68mm
TDK B32332I6755J080 Motor Capacitor 7.5µF 450V AC Film 30x68mm
Standard range
Order code: 17-6594
MPN: B32332I6755J080

Despatched same day - 1 in stockBack-order availability date - 09/11/2026
1+ £7.24
Price per unit Ex VAT
7.5µF (Ø x H) 30 mm x 68 mm 68mm Electric motor capacitor 5% 450V AC 1 30mm +85°C -25°C
TDK B32333A6126J060N01 Motor capacitor 12µF 450V AC 5% 30x100mm Film
TDK B32333A6126J060N01 Motor capacitor 12µF 450V AC 5% 30x100mm Film
Standard range
Order code: 17-6596
MPN: B32333A6126J060N01

Despatched within 4 working days - 583 in stock
1+ £6.17
Price per unit Ex VAT
12µF (Ø x H) 30 mm x 100 mm 50 - 60Hz 100mm Electric motor capacitor 5% 450V AC 1 30mm +85°C -25°C
TDK B32333A6255J081 Motor capacitor 2.5 µF 450 V AC 5% 30x74mm Film Capacitor
TDK B32333A6255J081 Motor capacitor 2.5 µF 450 V AC 5% 30x74mm Film Capacitor
Standard range
Order code: 17-6598
MPN: B32333A6255J081

Despatched within 4 working days - 879 in stock
1+ £3.42
10+ £3.14
100+ £3.07
Price per unit Ex VAT
2.5µF (Ø x H) 30 mm x 74 mm 50 - 60Hz 74mm M8 Electric motor capacitor 5% 450V AC 1 30mm +85°C -25°C
TDK B32356B4305J076 motor capacitor 3 µF 450 V AC 5% 30x62 mm film capacitor
TDK B32356B4305J076 motor capacitor 3 µF 450 V AC 5% 30x62 mm film capacitor
Standard range
Order code: 17-6611
MPN: B32356B4305J076

Despatched within 4 working days - 551 in stock
2+ £3.22
Price per unit Ex VAT
3µF (Ø x H) 30 mm x 62 mm 50 - 60Hz 62mm M8 Electric motor capacitor 5% 450V AC 1 30mm +85°C -25°C

Trustpilot