TDK B32333A6126J060N01 Motor capacitor 12µF 450V AC 5% 30x100mm Film

MPN
B32333A6126J060N01
Brand
TDK
EAN-13
2050008795826
Order Code
17-6596
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £6.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 583 in stock

TDK's B32333A6126J060N01 is a film capacitor designed for electric motor applications, with a capacitance of 12 µF and a voltage rating of 450 V AC. This thin film capacitor is engineered with a tolerance of 5% and supports operations within a cylindrical form factor of 30 mm in diameter and 100 mm in height. Constructed with high-quality materials, this capacitor offers reliable performance in demanding environments, such as HVAC systems, electric pumps, and compressors. Its robust design provides stable electrical characteristics, making it an ideal component for applications requiring precise capacitance and voltage handling.
Type Electric motor capacitor
Capacitance 12µF
Tolerance 5%
Voltage 450V AC
Content 1
Diameter 30mm
Dimensions (Ø x H) 30 mm x 100 mm
Frequency 50 - 60Hz
Height 100mm
Maximum Temperature +85°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot