TDK B32332I6106J080 Motor capacitor 10 µF 450 V AC 5% 30x68 mm Film

MPN
B32332I6106J080
Brand
TDK
EAN-13
2050008804177
Order Code
17-6583
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £4.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 168 in stock

TDK B32332I6106J080 is a precision-engineered film capacitor designed for use in electric motor applications. Offering a capacitance of 10 microFarads and a voltage rating of 450 volts AC, this component features a tolerance of 5%, ensuring reliable and stable performance under operational conditions. With dimensions of 30 mm in diameter and 68 mm in height, the TDK B32332I6106J080 is a compact solution suitable for challenging spatial constraints. The thin film construction provides enhanced durability, making it an excellent choice for motors in consumer appliances, pump systems, and HVAC applications, where consistent capacitance and low dielectric loss are critical for optimal functionality.
Type Electric motor capacitor
Capacitance 10µF
Tolerance 5%
Voltage 450V AC
Content 1
Diameter 30mm
Dimensions (Ø x H) 30 mm x 68 mm
Frequency 50 - 60Hz
Height 68mm
Maximum Temperature +85°C
Min. temperature -25°C
Thread M8

Reviews

Be the first to submit a review

Trustpilot