TDK B32356B4305J076 motor capacitor 3 µF 450 V AC 5% 30x62 mm film capacitor

MPN
B32356B4305J076
Brand
TDK
EAN-13
2050008795895
Order Code
17-6611
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 551 in stock

TDK B32356B4305J076 is a high-performance film capacitor designed for electric motor applications, exhibiting a capacitance of 3 µF and rated for 450 V AC with a tolerance of 5%. This thin film capacitor measures 30 mm in diameter and 62 mm in height, making it suitable for compact installations. Engineered to offer reliable performance under varying electrical stresses, it is ideally used in motor run applications, where stable electrical characteristics are essential for motor starting and operation. Its robust construction ensures longevity and efficiency in demanding environments. Suitable for integration within various types of industrial motors, this component supports the reliable functioning of motors requiring consistent capacitance values.
Type Electric motor capacitor
Capacitance 3µF
Tolerance 5%
Voltage 450V AC
Content 1
Diameter 30mm
Dimensions (Ø x H) 30 mm x 62 mm
Frequency 50 - 60Hz
Height 62mm
Maximum Temperature +85°C
Min. temperature -25°C
Thread M8

Reviews

Be the first to submit a review

Trustpilot