TDK B32332I6755J080 Motor Capacitor 7.5µF 450V AC Film 30x68mm

MPN
B32332I6755J080
Brand
TDK
EAN-13
2050009041892
Order Code
17-6594
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £7.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 09/11/2026

TDK B32332I6755J080 is a high-quality motor capacitor designed for demanding electrical applications. This film capacitor features a capacitance of 7.5 microFarads and is rated for operation at 450 volts AC, making it suitable for use in various motor-driven systems. Housed within a compact cylindrical case measuring 30 by 68 millimetres, it provides reliable performance in environments where space is constrained. Primarily used within electric motors, this thin film capacitor offers excellent stability and durability, ensuring optimal functionality in applications such as HVAC systems, pumps, and compressors. Its robust design and components make it an ideal solution for engineers seeking efficient and dependable motor capacitors.
Type Electric motor capacitor
Capacitance 7.5µF
Tolerance 5%
Voltage 450V AC
Content 1
Diameter 30mm
Dimensions (Ø x H) 30 mm x 68 mm
Height 68mm
Maximum Temperature +85°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot