TDK B32333A6255J081 Motor capacitor 2.5 µF 450 V AC 5% 30x74mm Film Capacitor

MPN
B32333A6255J081
Brand
TDK
EAN-13
2050008795840
Order Code
17-6598
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £4.02 £3.42
10+ £3.14
100+ £3.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 889 in stock

TDK's B32333A6255J081 motor capacitor is a highly reliable component designed for use in electric motor applications. With a capacitance of 2.5 microFarads and a voltage rating of 450 volts AC, this film capacitor offers a precision tolerance of 5%, ensuring accurate performance in demanding environments. The device measures 30 mm in diameter and 74 mm in height, making it suitable for compact installations where space constraints are a consideration. As a film capacitor, it is ideal for applications requiring long life and stability, such as in motor run applications, where consistent performance over extended periods is essential. The TDK B32333A6255J081 is designed to deliver robust and efficient operation in high-frequency environments, reflecting its high-quality construction and engineering integrity.
Type Electric motor capacitor
Capacitance 2.5µF
Tolerance 5%
Voltage 450V AC
Content 1
Diameter 30mm
Dimensions (Ø x H) 30 mm x 74 mm
Frequency 50 - 60Hz
Height 74mm
Maximum Temperature +85°C
Min. temperature -25°C
Thread M8

Reviews

Be the first to submit a review

Trustpilot