The TDK-Lambda HWS-150A-24/ME is an AC/DC Power Supply Unit. This industrial grade single output power supply has a power rating of 156W. This model is UL 60601-1 and Medical approved, and suitable for non-stop operation.
The 24V PSU operates from a universal input of 85 to 264V AC, and is highly efficient, compact and environmentally friendly.
- Medical Approvals
- Universal Input (85 to 265V AC)
- High Efficiency
- Surge protection
- Overvoltage protection
- Potentiometer for setting the output voltage
- Status display: Green LED
- Convection cooling
- Screw terminal connectors
- Supplied without a cover
- Supplied with a current output of 6.5A
- Supplied with an output voltage of 24V
- Supplied with an output power of 156W
- Manufacturer's part: TDK-Lambda HWS-150A-24/ME
| Output Voltage [DC] |
24V |
| Output Current |
6.5A |
| Power Rating |
156W |
| Number of Outputs |
1 |
| Input Voltage |
85 to 265V |
| Cooling |
Convection |
| Dimensions |
26.4 x 82.04 x 95mm |
| Feature |
2MOOP Complies with SEMI F47 Medical certification |
| Input |
Single-phase |
| Input Voltage Range[AC] / Vac |
85 to 265 |
| Input Voltage Range[DC] / Vdc |
120 to 370 |
| Maximum Temperature |
50°C |
| Min. temperature |
-10°C |
| Option |
Approved by safety standards for medical equipment |
| Output Connectors |
Screw |
| Output Power / W |
156 |
| Output Voltage |
19.2V |
| Output Voltage Range[DC] / Vdc |
19.2 to 28.8 |
| Package / Mounting |
Enclosed / Unit type |
| Rated Output Voltage[DC] / Vdc |
24 |
| Series |
HWS-A/ME |
| SPEC ADDED |
HWS-A/ME,Enclosed / Unit type-Single-phase, Convection, 85 to 265 AC,Approved by safety standards for medical equipment,19.2 to 28.8 Vdc |
| Temperature Range |
-10 to +70°C |
| Type |
SMPSU |