TDK-Lambda Single Output AC/DC Industrial Power Supply, HWS/ME Series, No Cover

TDK-Lambda Brand: TDK-Lambda

A wide range of TDK-Lambda AC/DC Power Supply Units, suitable for non-stop operation from the HWS/ A/ ME Series. These models are suitable for non-stop operation, and are UL 60601-1 and Medical approved.

All power options are available with nominal voltages of 5V, 12V, 15V, 24V and 48V. The HWS/ A/ ME series operates from a universal input of 85 to 264V AC. These highly efficient, compact and environmentally friendly PSU's are supplied without covers.

  • Medical Approvals
  • Universal Input (85 to 265V AC)
  • High Efficiency
  • Status display: Green LED
  • Convection cooling
  • Screw terminal connectors
  • Available with an output voltage of 5V, 12V, 15V, 24V and 48V
  • Available with an output power of 30, 50, 100 and 150W
  • Manufacturer's part: TDK-Lambda HWS/ A/ ME Series
Description Image Product Buy Pricing (Ex VAT) Output Current Output Voltage [DC] Power Rating Output Power / W Output Voltage Output Voltage Range[DC] / Vdc Rated Output Voltage[DC] / Vdc SPEC ADDED Number of Outputs Input Voltage Cooling Dimensions Feature Input Input Voltage Range[AC] / Vac Input Voltage Range[DC] / Vdc Maximum Temperature Min. temperature Option Output Connectors
TDK-Lambda HWS-100A-5/ME AC/DC PSU Module
TDK-Lambda HWS-100A-5/ME AC/DC PSU Module
Extended range
Order code: 64-5879
MPN: HWS100A-5/ME

Available to back orderBack order, lead time 11 days
1+ £87.46
Price per unit Ex VAT
20A 100W 100 4V 4 to 6 5 HWS-A/ME,Enclosed / Unit type-Single-phase, Convection, 85 to 265 AC,Approved by safety standards for medical equipment,4 to 6 Vdc 1 85 to 265V Convection 26.4 x 82.04 x 95mm 2MOOP Complies with SEMI F47 Medical certification Single-phase 85 to 265 120 to 370 50°C -10°C Approved by safety standards for medical equipment Screw
TDK-Lambda HWS-150A-24/ME AC/DC PSU Module
TDK-Lambda HWS-150A-24/ME AC/DC PSU Module
Extended range
Order code: 64-5897
MPN: HWS150A-24/ME

Back order - 1 availableBack-order availability date - 29/10/2026
1+ £135.09
Price per unit Ex VAT
6.5A 24V 156W 156 19.2V 19.2 to 28.8 24 HWS-A/ME,Enclosed / Unit type-Single-phase, Convection, 85 to 265 AC,Approved by safety standards for medical equipment,19.2 to 28.8 Vdc 1 85 to 265V Convection 26.4 x 82.04 x 95mm 2MOOP Complies with SEMI F47 Medical certification Single-phase 85 to 265 120 to 370 50°C -10°C Approved by safety standards for medical equipment Screw

Trustpilot