TDK-Lambda CCG15-24-15D DC/DC Converter 30V 0.5A 15W 1 Output Shielded

MPN
CCG15-24-15D
Brand
TDK-Lambda
EAN-13
2050006495575
Order Code
10-7583
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £34.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The TDK-Lambda CCG15-24-15D is a DC/DC converter that delivers 15 W of power at 30 V and 0.50 A output. Designed with a single output, this device is ideal for converting direct current in various electronic applications. It is commonly used in industrial and telecommunications sectors where reliable voltage conversion is required.
Output Voltage 30V
Power Rating 15W
Output Current 500mA
Connection Solder pins
Dim (L x W x H) 25.4 x 25.4 x 9.9 mm
Efficiency (max.) 90%
Enclosure DIP 6 (1x1 brick)
Height 9.9mm
Industry Standard Size 1x1 inch size
Input Voltage Range 36V
Input Voltage Range[DC] / Vdc 9 to 36
Isolation Isolated
Length 25.4mm
Max. output current 0.50A
Maximum Operating Temperature +85°C
Maximum Output Current / A 0.5 0.5
Maximum Output Power / W 15
Minimum Input Volage 9V
Nominal Input Voltage[DC] / Vdc 2024-12-01 00:00:00,45627
Number of Outputs 1
Operating temperature (min.) -40°C
Output Voltage Range[DC] / Vdc Fixed Fixed
Package / Mounting PCB mount
Power 15W
Rated Output Voltage[DC] / Vdc 0
Series CCG
Terminal Style DIP
Type DC/DC converter (print)
Weight 20g
Width 25.4mm

Reviews

Be the first to submit a review

Trustpilot