TDK-Lambda CC10-2412DF-E CC-Series DC/DC Converter 24V to 12V 10W 0.45A

MPN
CC10-2412DF-E
Brand
TDK-Lambda
EAN-13
2050003717038
Order Code
10-7565
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £21.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The TDK-Lambda CC10-2412DF-E is a DC/DC converter offering a single output of 12 V DC at 0.45 A with a power rating of 10 W. It operates with an input of 24 V DC, making it suitable for applications requiring voltage conversion and regulation in industrial electronics. This compact print converter is commonly used in circuit boards for efficient power management and stability.
Output Voltage 24V DC
Power Rating 10W
Output Current 450mA
Dim (L x W x H) 22.6 x 35.56 x 8.5 mm
Efficiency (max.) 86%
Enclosure DIP 7
Height 8.5mm
Input Voltage Range 36V DC
Input Voltage Range[DC] / Vdc 18 to 36
Insulation Voltage 500V AC
Isolation Isolated
Length 22.6mm
Max. output current 0.45A
Maximum Operating Temperature +85°C
Maximum Output Current / A 0.45 0.45
Maximum Output Power / W 10.8
Minimum Input Volage 18V DC
Nominal Input Voltage[DC] / Vdc 24
Nominal Voltage 24V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Option DIP type
Output Voltage Range[DC] / Vdc +11.4 to +15 -11.4 to -15
Package / Mounting PCB mount
Power 10W
Rated Output Voltage[DC] / Vdc 0
Series CC-E
Terminal Style DIP
Type DC/DC converter (print)
Weight 10g
Width 35.56mm

Reviews

Be the first to submit a review

Trustpilot