TDK-Lambda CC10-0505SF-E CC Series Ultra-Compact 5V DC/DC Converter 10W

MPN
CC10-0505SF-E
Brand
TDK-Lambda
EAN-13
2050003716772
Order Code
10-7561
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £26.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The TDK-Lambda CC10-0505SF-E is a DC/DC converter that provides a single 5 V DC output at 2 A with a power rating of 10 W. Manufactured by TDK-Lambda, this component is ideal for applications requiring voltage conversion and stabilization. It is commonly used in electronic circuits for efficient power management and isolation.
Output Voltage 5V DC
Power Rating 10W
Output Current 2A
Dim (L x W x H) 22.6 x 35.56 x 8.5 mm
Efficiency (max.) 84%
Enclosure DIP 7
Height 8.5mm
Input Voltage Range 9V DC
Input Voltage Range[DC] / Vdc 4.5 to 9
Insulation Voltage 500V AC
Isolation Isolated
Length 22.6mm
Max. output current 2A
Maximum Operating Temperature +85°C
Maximum Output Current / A 2
Maximum Output Power / W 10
Minimum Input Volage 4.5V DC
Nominal Input Voltage[DC] / Vdc 5
Nominal Voltage 5V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Option DIP type
Output Voltage Range[DC] / Vdc 4.75 to 6
Package / Mounting PCB mount
Power 10W
Rated Output Voltage[DC] / Vdc 5
Series CC-E
Terminal Style DIP
Type DC/DC converter (print)
Weight 10g
Width 35.56mm

Reviews

Be the first to submit a review

Trustpilot