Sygonix SY-5596934 Solar Wall Light 10W motion sensor neutral white |
07-3002
|
|
Back order - 372 availableBack-order availability date - 21/11/2026
|
1+ £46.75
Price per unit Ex VAT
|
4000K |
IP44 |
10W |
230mm |
|
|
Neutral white |
(Ø x H) 230 mm x 37 mm |
|
|
Grey |
37mm |
250lm |
|
|
55 |
6V |
|
180° |
Yes |
Sygonix SY-5626572 Solar Wall Light with motion detector 0.5 W White/Black |
07-3012
|
|
Back order - 280 availableBack-order availability date - 21/11/2026
|
1+ £12.61
Price per unit Ex VAT
|
6000K |
IP44 |
0.5W |
|
Built-in LED |
LED (monochrome) |
White |
|
48mm |
|
Black |
124mm |
110lm |
99mm |
ABS plastic |
48 |
5.5V |
|
120° |
1x 3.7 V (1200 mAh) |
Sygonix SY-5770788 Solar Wall Light motion detector warm white black |
07-3024
|
|
Back order - 466 availableBack-order availability date - 21/11/2026
|
1+ £25.19
Price per unit Ex VAT
|
3000K |
IP44 |
|
|
|
LED (monochrome) |
Warm white |
(W x H x D) 130 x 100 x 110 mm |
110mm |
|
Black |
100mm |
80lm |
|
Plastic |
3 |
3.7V |
|
100° |
1x 3.7 V (1200 mAh) |
Sygonix SY-5801970 Solar Wall Light 1000lm motion sensor anthracite grey |
07-3042
|
|
Back order - 344 availableBack-order availability date - 21/11/2026
|
1+ £28.97
Price per unit Ex VAT
|
4000K |
IP54 |
2w |
|
Built-in LED |
LED (monochrome) |
Neutral white |
|
50mm |
5m |
Anthracite grey |
150mm |
|
158mm |
ABS plastic |
20 |
|
56h |
120° |
1x 3.7 V (2000 mAh) |
Sygonix SY-5801972 Solar Wall Light 10W neutral white anthracite grey |
07-3043
|
|
Back order - 173 availableBack-order availability date - 21/11/2026
|
1+ £33.42
Price per unit Ex VAT
|
4000K |
IP54 |
10W |
|
Built-in LED |
LED (monochrome) |
Neutral white |
(L x W x H) 162 x 209 x 100 mm |
|
5m |
Anthracite grey |
100mm |
|
162mm |
|
20 |
4.86V |
50h |
120° |
1x 3.7 V (2000 mAh) |