Sygonix SY-5801972 Solar Wall Light 10W neutral white anthracite grey

MPN
SY-5801972
Brand
Sygonix
EAN-13
4064161292342
Order Code
07-3043
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £33.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 173 availableBack-order availability date - 21/11/2026

The Sygonix SY-5801972 is a solar wall light with a motion detector, offering a 10 W output in neutral white. Its anthracite grey design makes it suitable for elegant outdoor lighting solutions. This product is ideal for enhancing security and visibility in residential or commercial areas.
Type Solar wall light (+ motion detector)
Colour Temperature 4000K
IP Rating IP54
Power 10W
Base Built-in LED
Bulb Type LED (monochrome)
Colour Neutral white
Coverage max. (width) 5m
Dim (L x W x H) 162 x 209 x 100 mm
Energy efficiency rating Doesn't apply
Factory colour Anthracite grey
Height 100mm
Length 162mm
Light Duration (max.) 50h
Number of bulbs 20
Operating Voltage 4.86V
PIR detection angle (horizontal) 120°
Plastic free packaging Plastic-free packaging
Rechargeable 1x 3.7 V (2000 mAh)
Total luminous flux 1000lm
Vertical detection angle 120°
Weight 425g
Width 209mm

Reviews

Be the first to submit a review

Trustpilot