Sygonix SY-5596934 Solar Wall Light 10W motion sensor neutral white

MPN
SY-5596934
Brand
Sygonix
EAN-13
4064161245188
Order Code
07-3002
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £46.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 372 availableBack-order availability date - 21/11/2026

The Sygonix SY-5596934 Solar wall light combines a sleek grey design with a 10 W output, providing neutral white illumination. Featuring a motion detector, it enhances security and convenience for outdoor spaces. Ideal for pathways and entrances, it offers efficient solar-powered lighting.
Type Solar wall light (+ motion detector)
Colour Temperature 4000K
IP Rating IP44
Power 10W
(Ø) 230mm
Colour Neutral white
Dim (Ø x H) 230 mm x 37 mm
Energy efficiency rating Doesn't apply
Factory colour Grey
Height 37mm
Luminous Flux 250lm
Number of bulbs 55
Operating Voltage 6V
PIR detection angle (horizontal) 180°
Plastic free packaging Plastic-free packaging
Rechargeable Yes
Vertical detection angle 180°
Weight 908g

Reviews

Be the first to submit a review

Trustpilot