Sygonix SY-5626572 Solar Wall Light with motion detector 0.5 W White/Black

MPN
SY-5626572
Brand
Sygonix
EAN-13
4064161251035
Order Code
07-3012
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £12.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 280 availableBack-order availability date - 21/11/2026

The Sygonix SY-5626572 Solar wall light (+ motion detector) features a 0.5 W power output and comes in a white and black finish. Ideal for outdoor installation, it provides energy-efficient lighting with an integrated motion detector for enhanced security. This solar light is suitable for gardens, pathways, or doorways, offering convenience and safety with minimal energy consumption.
Type Solar wall light (+ motion detector)
Colour Temperature 6000K
IP Rating IP44
Power 0.5W
Base Built-in LED
Bulb Type LED (monochrome)
Colour White
Depth 48mm
Energy efficiency rating Doesn't apply
Factory colour Black
Height 124mm
Length 99mm
Luminous Flux 110lm
Material ABS plastic
Number of bulbs 48
Operating Voltage 5.5V
PIR detection angle (horizontal) 120°
Plastic free packaging Plastic-free packaging
Rating per bulb 0.2W
Rechargeable 1x 3.7 V (1200 mAh)
Vertical detection angle 120°
Weight 124g

Reviews

Be the first to submit a review

Trustpilot