Sygonix SY-5801970 Solar Wall Light 1000lm motion sensor anthracite grey

MPN
SY-5801970
Brand
Sygonix
EAN-13
4064161294094
Order Code
07-3042
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £28.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 344 availableBack-order availability date - 21/11/2026

The Sygonix SY-5801970 solar wall light features a motion detector and emits neutral white light, making it ideal for outdoor security and lighting. Its anthracite grey finish provides a modern look suitable for any exterior design. This energy-efficient light is perfect for illuminating pathways, driveways, and entryways.
Type Solar wall light (+ motion detector)
Colour Temperature 4000K
IP Rating IP54
Power 2w
Base Built-in LED
Bulb Type LED (monochrome)
Colour Neutral white
Coverage max. (width) 5m
Depth 50mm
Energy efficiency rating Doesn't apply
Factory colour Anthracite grey
Height 150mm
Length 158mm
Light Duration (max.) 56h
Material ABS plastic
Number of bulbs 20
PIR detection angle (horizontal) 120°
Plastic free packaging Plastic-free packaging
Rechargeable 1x 3.7 V (2000 mAh)
Total luminous flux 1000lm
Vertical detection angle 120°
Weight 378g

Reviews

Be the first to submit a review

Trustpilot