Sygonix SY-5770788 Solar Wall Light motion detector warm white black

MPN
SY-5770788
Brand
Sygonix
EAN-13
4064161258317
Order Code
07-3024
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £25.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 466 availableBack-order availability date - 21/11/2026

The Sygonix SY-5770788 is a solar wall light featuring a motion detector, offering warm white illumination. Its black finish provides a sleek appearance, ideal for outdoor environments. Suitable for enhancing security and adding ambient lighting to garden paths, patios, and entryways.
Type Solar wall light (+ motion detector)
Colour Temperature 3000K
IP Rating IP44
Bulb Type LED (monochrome)
Colour Warm white
Depth 110mm
Dim (W x H x D) 130 x 100 x 110 mm
Energy efficiency rating Doesn't apply
Factory colour Black
Height 100mm
Luminous Flux 80lm
Material Plastic
Number of bulbs 3
Operating Voltage 3.7V
PIR detection angle (horizontal) 100°
Plastic free packaging Plastic-free packaging
Rechargeable 1x 3.7 V (1200 mAh)
Weight 319g
Width 130mm

Reviews

Be the first to submit a review

Trustpilot