Sygonix SY-6249484 LED hall light 150W Black Monochrome EEC: A |
17-6434
|
|
Despatched within 4 working days - 132 in stock
|
1+ £99.92
Price per unit Ex VAT
|
LED (monochrome) |
|
Black |
LED |
A (A - G) |
150W |
|
80 |
|
4000K |
(Ø x H) 266 mm x 120 mm |
266mm |
|
120mm |
150kWh |
26900lm |
Aluminium (die-cast) |
189 |
|
|
Sygonix SY-6249486 LED hall light black monochrome LED 200 W EEC A |
17-6435
|
|
Despatched within 4 working days - 210 in stock
|
1+ £111.58
Price per unit Ex VAT
|
LED (monochrome) |
|
Neutral white |
LED |
A (A - G) |
200W |
|
80 |
|
4000K |
(Ø x H) 300 mm x 200 mm |
300mm |
|
200mm |
200kWh |
35800lm |
Aluminium (die-cast) |
252 |
|
|
Sygonix SY-6249488 LED hall light Black 200 W efficient lighting solution |
17-6436
|
|
Despatched within 4 working days - 230 in stock
|
1+ £102.42
Price per unit Ex VAT
|
LED (monochrome) |
|
Warm white to cool white |
LED |
B (A - G) |
200W |
|
80 |
|
3000 - 5000 K |
(Ø x H) 300 mm x 203 mm |
300mm |
|
203mm |
200kWh |
|
Aluminium (die-cast) |
189 |
Selectable colour |
|
Sygonix SY-6739686 Mirror light 4W Warm white to cool white |
17-6524
|
|
Back order - 463 availableBack-order availability date - 20/07/2026
|
1+ £13.33
Price per unit Ex VAT
|
Mirror light |
|
White |
LED |
|
4W |
165mm |
|
|
|
(W x H x D) 215 x 325 x 165 mm |
|
IP20 |
325mm |
|
60lm |
|
38 |
|
|
Sygonix SY-6748338 Desk lamp LED 1 W Black Monochrome Table Lamp |
17-6525
|
|
Back order - 229 availableBack-order availability date - 20/07/2026
|
1+ £13.85
Price per unit Ex VAT
|
LED (monochrome) |
LED |
Warm white to daylight white |
|
|
1W |
|
|
83mm |
|
(L x W x H) 83 x 38 x 290 mm |
|
|
290mm |
|
60lm |
Plastic |
24 |
|
1W |