Sygonix SY-6249486 LED hall light black monochrome LED 200 W EEC A

MPN
SY-6249486
Brand
Sygonix
EAN-13
4064161322162
Order Code
17-6435
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £111.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 210 in stock

Sygonix SY-6249486 LED hall light, also known as 3124743, is designed to provide efficient and monochrome illumination with a power consumption of 200 watts. This LED light fixture is manufactured for professional environments where reliable and consistent lighting is essential, such as large hallways, conference centres, or industrial spaces. Engineered with a focus on energy efficiency, the product falls under Energy Efficiency Class A, making it a practical choice for reducing operational energy costs while maintaining high luminosity. The durable construction and black finish ensure it complements a range of architectural designs, providing both functionality and aesthetic appeal in technical settings.
Type LED (monochrome)
Colour Neutral white
Power 200W
Energy efficiency rating A (A - G)
Base LED
Bulb Type LED (monochrome)
Colour Rendering Index 80
Colour Temperature 4000K
Diameter 300mm
Dimensions (Ø x H) 300 mm x 200 mm
Energy Consumption 200kWh
Height 200mm
Luminous Flux 35800lm
Material Aluminium (die-cast)
No. of bulbs 252
Operating Voltage 230V AC
Product Type LED hall light
Protection Class IP65
Total luminous flux 35800lm
Weight 2.2kg

Reviews

Be the first to submit a review

Trustpilot