Sygonix SY-6739686 Mirror light 4W Warm white to cool white

MPN
SY-6739686
Brand
Sygonix
EAN-13
4064161407876
Order Code
17-6524
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £13.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 463 availableBack-order availability date - 20/07/2026

Sygonix SY-6739686 is a mirror light, also recognised as 3369843, designed to offer variable lighting conditions, adjusting from warm white to cool white. This flexibility makes it ideal for creating optimal illumination in both residential and commercial bathroom environments, where lighting tone adjustment can enhance functionality and comfort. The mirror light operates at a power level of 4 watts, making it energy-efficient while providing consistent light output for precision tasks such as grooming or applying makeup. Engineered with reliability in mind, the Sygonix SY-6739686 is suitable for installation in areas where adaptable, high-quality lighting is a priority, such as design workshops or dressing rooms.
Type Mirror light
Power 4W
Base LED
Bulb Type LED (monochrome)
Colour White
Depth 165mm
Dimensions (W x H x D) 215 x 325 x 165 mm
Height 325mm
IP Rating IP20
Luminous Flux 60lm
No. of bulbs 38
Operating Voltage 5V DC
Width 215mm

Reviews

Be the first to submit a review

Trustpilot