Sygonix SY-6249484 LED hall light 150W Black Monochrome EEC: A

MPN
SY-6249484
Brand
Sygonix
EAN-13
4064161322155
Order Code
17-6434
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £99.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 132 in stock

Sygonix SY-6249484 represents a addition to their range of LED hall lights, referenced under the alternate description 3124742. This black monochrome fixture offers an energy-efficient lighting solution, with a rated power consumption of 150W, certified under Energy Efficiency Class A. Designed for optimal performance in large spaces such as corridors, entrances, and atriums, its robust construction ensures longevity and reliability in demanding environments. The SY-6249484 is engineered to integrate seamlessly into a variety of architectural settings, providing consistent illumination with ease of maintenance. This makes it particularly suitable for both commercial and industrial applications where effective and sustainable lighting is imperative.
Type LED (monochrome)
Colour Black
Power 150W
Energy efficiency rating A (A - G)
Base LED
Bulb Type LED (monochrome)
Colour Rendering Index 80
Colour Temperature 4000K
Diameter 266mm
Dimensions (Ø x H) 266 mm x 120 mm
Energy Consumption 150kWh
Height 120mm
Luminous Flux 26900lm
Material Aluminium (die-cast)
No. of bulbs 189
Operating Voltage 230V AC
PIR detection angle (horizontal) 90°
Product Type LED hall light
Total luminous flux 26900lm
Vertical detection angle 90°
Weight 1.89g

Reviews

Be the first to submit a review

Trustpilot