Sygonix SY-6249488 LED hall light Black 200 W efficient lighting solution

MPN
SY-6249488
Brand
Sygonix
EAN-13
4064161320144
Order Code
17-6436
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £102.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 230 in stock

Sygonix SY-6249488, also known as 3124744 - Sygonix SY-6249488, is a LED hall light designed in a sleek black finish, offering a robust 200 W output for efficient lighting solutions. This product is engineered to deliver high-performance illumination suited for a variety of industrial and commercial spaces, where reliable lighting is critical. The advanced LED technology provides superior energy efficiency and longevity, making it a practical choice for applications such as warehouses, assembly facilities, and large-scale indoor arenas. Its durable construction ensures consistent operation even in demanding environments, contributing to reduced maintenance requirements and operational costs.
Type LED (monochrome)
Colour Warm white to cool white
Power 200W
Energy efficiency rating B (A - G)
Base LED
Bulb Type LED (monochrome)
Colour Rendering Index 80
Colour Temperature 3000 - 5000 K
Diameter 300mm
Dimensions (Ø x H) 300 mm x 203 mm
Energy Consumption 200kWh
Height 203mm
Light features Selectable colour
Material Aluminium (die-cast)
No. of bulbs 189
Operating Voltage 230V AC
Product Type LED hall light
Protection Class IP65
Total luminous flux 31900lm
Weight 2.45kg

Reviews

Be the first to submit a review

Trustpilot