Sygonix SY-6748338 Desk lamp LED 1 W Black Monochrome Table Lamp

MPN
SY-6748338
Brand
Sygonix
EAN-13
4064161408835
Order Code
17-6525
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £13.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 229 availableBack-order availability date - 20/07/2026

Sygonix SY-6748338, also known by its alternate description 3374169, is a LED desk lamp model that delivers efficient lighting suited for precision tasks. This monochrome table lamp, finished in a sleek black, operates at 1 watt, providing adequate luminosity for detailed engineering work without contributing excessive heat or glare. Its compact design is ideal for use in constrained spaces, such as workstations or laboratory benches, where focused illumination is necessary. Widely applicable in environments that require consistent and energy-efficient lighting, the Sygonix SY-6748338 is apt for tasks ranging from electronics assembly to technical drawing, enhancing both visibility and accuracy in professional settings.
Type LED (monochrome)
Base (reading light) LED
Bulb Type LED (monochrome)
Colour Warm white to daylight white
Dimensions (L x W x H) 83 x 38 x 290 mm
Height 290mm
Length 83mm
Luminous Flux 60lm
Material Plastic
No. of bulbs 24
Operating Voltage 5V DC
Power 1W
Power (reading light) 1W
Product Type Desk lamp
Protection Class IP20
Rotation range (max.) 360°
Weight 65g
Width 38mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot