Sunon Thermal Management Fans Axial fan 619158

Sunon Brand: Sunon
The Sunon axial fans are compact cooling solutions designed for efficient airflow in electronic systems, characterised by their standard dimensions and operating on 24V DC power.
Description Image Product Buy Pricing (Ex VAT) Voltage Dimensions Air Flow Bearing Type Noise Power Rating RPM Cable Length Colour Height Connection Length Lifespan Max. operating voltage Maximum Temperature Material Min. operating voltage Number of wires Pressure (max.) Weight
Sunon MF50152V1-1000U-A99 Axial Fan 24V DC 28.9 m³/h 50x50x15mm
Sunon MF50152V1-1000U-A99 Axial Fan 24V DC 28.9 m³/h 50x50x15mm
Extended range
Order code: 07-2413
MPN: MF50152V1-1000U-A99

Available to back orderBack order, lead time 5 weeks
1+ £8.12
Price per unit Ex VAT
8 - 27.6 V (L x W x H) 50 x 50 x 15 mm 28.9m³/h Vapo (magnetic) 33dB 51mA 6100 U/min 15mm 50mm 60,000h 27.6V +70°C 8V
Sunon MF50152V2-1000U-A99 Axial Fan 24V 21.97m³/h 50x50x15mm Sleeve Bearing
Sunon MF50152V2-1000U-A99 Axial Fan 24V 21.97m³/h 50x50x15mm Sleeve Bearing
Standard range
Order code: 07-2414
MPN: MF50152V2-1000U-A99

Despatched same day - 5 in stockBack-order availability date - 28/10/2026
1+ £5.02
Price per unit Ex VAT
24V DC (L x W x H) 50 x 50 x 15 mm 21.97m³/h Plain bearing 29dB 34mA 4700 U/min 25.00cm Black 15mm Open end cable 50mm +70°C Plastic 2
Sunon MF50152VX-1000U-A99 Axial Fan 24V DC 31.59m³/h 15x50x50mm
Sunon MF50152VX-1000U-A99 Axial Fan 24V DC 31.59m³/h 15x50x50mm
Standard range
Order code: 07-2415
MPN: MF50152VX-1000U-A99

Despatched within 4 working days - 316 in stock
2+ £9.65
Price per unit Ex VAT
8 - 27.6 V DC (L x W x H) 15 x 50 x 50 mm 31.59m³/h Vapo (magnetic) 38.1dB 0.055A 7200 U/min Black 50mm Braid 15mm 70000h 27.6V DC 70°C Thermoplastic 8V DC 77.19 Pa 44g

Trustpilot