Sunon MF50152V2-1000U-A99 Axial Fan 24V 21.97m³/h 50x50x15mm Sleeve Bearing

Image Representative of Range

Sunon MF50152V2-1000U-A99 Axial Fan 24V 21.97m³/h 50x50x15mm Sleeve Bearing

MPN
MF50152V2-1000U-A99
Brand
Sunon
EAN-13
2050006506899
Order Code
07-2414
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 9 in stockBack-order availability date - 28/09/2026

The Sunon MF50152V2-1000U-A99 is an axial fan designed for industrial cooling, operating at 24 V DC. It provides a maximum airflow of 21.97 m³/h with compact dimensions of 50 x 50 x 15 mm, making it ideal for component cooling in tight spaces. Typical applications include electronic devices and systems requiring efficient heat dissipation.
Type Axial fan
Voltage 24V DC
Dimensions (L x W x H) 50 x 50 x 15 mm
Air Flow 21.97m³/h
Bearing Type Plain bearing
Noise 29dB
Power Rating 34mA
RPM 4700 U/min
Cable Length 25.00cm
Colour Black
Connection Open end cable
Height 15mm
Length 50mm
Material Plastic
Maximum Temperature +70°C
Min. temperature -10°C
Number of wires 2
Width 50mm

Reviews

Be the first to submit a review

Trustpilot