Sunon MF50152V1-1000U-A99 Axial Fan 24V DC 28.9 m³/h 50x50x15mm

MPN
MF50152V1-1000U-A99
Brand
Sunon
EAN-13
4053199984152
Order Code
07-2413
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £8.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The Sunon MF50152V1-1000U-A99 is a compact axial fan that operates on 24 V DC and delivers an airflow of 28.9 m³/h, with dimensions of 50 x 50 x 15 mm. It is ideal for cooling components in industrial applications due to its efficient performance and small size. This fan is commonly used to maintain optimal temperature in electronic devices and prevent overheating.
Type Axial fan
Voltage 8 - 27.6 V
Dimensions (L x W x H) 50 x 50 x 15 mm
Air Flow 28.9m³/h
Bearing Type Vapo (magnetic)
Noise 33dB
Power Rating 51mA
RPM 6100 U/min
Height 15mm
Length 50mm
Lifespan 60,000h
Max. operating voltage 27.6V
Maximum Temperature +70°C
Min. operating voltage 8V
Min. temperature -10°C
Width 50mm

Reviews

Be the first to submit a review

Trustpilot