Sunon MF50152VX-1000U-A99 Axial Fan 24V DC 31.59m³/h 15x50x50mm

MPN
MF50152VX-1000U-A99
Brand
Sunon
EAN-13
4021087090711
Order Code
07-2415
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £9.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 316 in stock

The Sunon MF50152VX-1000U-A99 is an axial fan designed for industrial cooling applications, offering a reliable airflow rate of 31.59 m³/h to efficiently manage component temperatures. Its compact dimensions of 15 x 50 x 50 mm make it a suitable choice for confined spaces requiring effective ventilation. Typically used in electronic equipment, this 24 V DC fan ensures optimal performance in demanding environments.
Type Axial fan
Voltage 8 - 27.6 V DC
Dimensions (L x W x H) 15 x 50 x 50 mm
Air Flow 31.59m³/h
Bearing Type Vapo (magnetic)
Noise 38.1dB
Power Rating 0.055A
RPM 7200 U/min
Colour Black
Connection Braid
Height 50mm
Length 15mm
Lifespan 70000h
Material Thermoplastic
Max. operating voltage 27.6V DC
Maximum Temperature 70°C
Min. operating voltage 8V DC
Min. temperature -10°C
Pressure (max.) 77.19 Pa
Weight 44g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot