Sunon A2123-HBL.(7).GN Axial Fan 230V AC 190.24 m³/h 120x120x38 mm |
07-2260
|
|
Despatched within 4 working days - 22 in stock
|
1+ £19.38
Price per unit Ex VAT
|
150 - 250 V AC |
(L x W x H) 38 x 120 x 120 mm |
190.24m³/h |
Ball Bearing |
44dB |
0.14A |
2500 U/min |
Black |
Braid |
120mm |
38mm |
250V AC |
70°C |
150V AC |
74.70 Pa |
525g |
Axial fan |
-10°C |
120mm |
Sunon A2123-HBT.(7).GN Axial Fan 230V AC 190.24m³/h 38x120x120mm |
07-2261
|
|
Despatched within 4 working days - 73 in stock
|
1+ £14.12
Price per unit Ex VAT
|
150 - 250 V AC |
(L x W x H) 38 x 120 x 120 mm |
190.24m³/h |
Ball Bearing |
44dB |
0.14A |
2500 U/min |
Black |
Type C CEE 7/16 plug 2.8mm |
120mm |
38mm |
250V AC |
70°C |
150V AC |
74.70 Pa |
547g |
Axial fan |
-10°C |
120mm |
Sunon A2123-HSL.(7).GN Axial Fan 230V AC 190.24m³/h 38x120x120mm |
07-2262
|
|
Despatched within 4 working days - 18 in stock
|
1+ £13.65
| 1+ |
£13.65 |
| 10+ |
£12.53 |
| 100+ |
£12.19 |
Price per unit Ex VAT
|
150 - 250 V AC |
(L x W x H) 38 x 120 x 120 mm |
190.24m³/h |
Plain bearing |
43dB |
0.14A |
2500 U/min |
Black |
Braid |
120mm |
38mm |
250V AC |
70°C |
150V AC |
74.70 Pa |
525g |
Axial fan |
-10°C |
120mm |
Sunon A2123-HSL.GN Axial Fan 230V AC 161.36m³/h 38x120x120mm |
07-2263
|
|
Despatched within 4 working days - 15 in stock
|
1+ £36.75
Price per unit Ex VAT
|
150 - 250 V AC |
(L x W x H) 38 x 120 x 120 mm |
161.36m³/h |
Plain bearing |
44dB |
0.14A |
2700 U/min |
Black |
Braid |
120mm |
38mm |
250V AC |
70°C |
150V AC |
82.17 Pa |
530g |
Axial fan |
-10°C |
120mm |
Sunon A2123HST Axial Fan 230V AC 161.36m³/h 120x120x38mm |
07-2264
|
|
Despatched within 4 working days - 19 in stock
|
1+ £9.03
Price per unit Ex VAT
|
115 - 230 V |
(L x W x H) 120 x 120 x 38 mm |
161.36m³/h |
Plain bearing |
44dB |
140mA |
2700 U/min |
|
Type C CEE 7/16 plug 2.8mm |
38mm |
120mm |
230V |
+70°C |
115V |
|
|
Axial fan |
-10°C |
120mm |
Sunon A2123-HST.(7).GN Axial Fan 230V AC 190.24m³/h 38x120x120mm |
07-2265
|
|
Despatched within 4 working days - 28 in stock
|
1+ £13.65
| 1+ |
£13.65 |
| 10+ |
£12.52 |
| 100+ |
£12.19 |
Price per unit Ex VAT
|
150 - 250 V AC |
(L x W x H) 38 x 120 x 120 mm |
190.24m³/h |
Plain bearing |
43dB |
0.14A |
2500 U/min |
Black |
Type C CEE 7/16 plug 2.8mm |
120mm |
38mm |
250V AC |
70°C |
150V AC |
74.70 Pa |
525g |
Axial fan |
-10°C |
120mm |