Sunon A2123-HBT.(7).GN Axial Fan 230V AC 190.24m³/h 38x120x120mm

Image Representative of Range

Sunon A2123-HBT.(7).GN Axial Fan 230V AC 190.24m³/h 38x120x120mm

MPN
A2123-HBT.(7).GN
Brand
Sunon
EAN-13
4021087090513
Order Code
07-2261
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £14.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 73 in stock

The Sunon A2123-HBT.(7).GN is an axial fan designed for efficient industrial cooling with a capacity of 190.24 m³/h. Measuring 38 x 120 x 120 mm, it operates at 230 V AC, ensuring reliable performance in electronic and industrial equipment. This fan is ideal for component cooling and maintaining optimal temperatures in demanding environments.
Type Axial fan
Voltage 150 - 250 V AC
Dimensions (L x W x H) 38 x 120 x 120 mm
Air Flow 190.24m³/h
Bearing Type Ball Bearing
Noise 44dB
Power Rating 0.14A
RPM 2500 U/min
Colour Black
Connection Type C CEE 7/16 plug 2.8mm
Height 120mm
Length 38mm
Max. operating voltage 250V AC
Maximum Temperature 70°C
Min. operating voltage 150V AC
Min. temperature -10°C
Pressure (max.) 74.70 Pa
Weight 547g
Width 120mm

Reviews

Be the first to submit a review

Trustpilot